


1167 | |
|---|---|
DigiKey Part Number | 3720-1167-ND |
Manufacturer | |
Manufacturer Product Number | 1167 |
Description | BUSHING W/STR RELIEF PA66 BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Variable Size Bushing, Strain Relief Variable Size Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing, Strain Relief | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.125" (3.18mm) | |
Panel Cutout Dimensions | Variable Size | |
Diameter - Inside | Variable Size | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.51000 | RM0.51 |
| 5 | RM0.42600 | RM2.13 |
| 10 | RM0.39000 | RM3.90 |
| 25 | RM0.35160 | RM8.79 |
| 50 | RM0.32700 | RM16.35 |
| 100 | RM0.30460 | RM30.46 |
| 250 | RM0.27864 | RM69.66 |
| 500 | RM0.26162 | RM130.81 |
| 1,000 | RM0.24637 | RM246.37 |
| Unit Price without VAT: | RM0.51000 |
|---|---|
| Unit Price with VAT: | RM0.56100 |

