


1271 | |
|---|---|
DigiKey Part Number | 3720-1271-ND |
Manufacturer | |
Manufacturer Product Number | 1271 |
Description | BUSHING W/STR RELIEF PA66 BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Variable Size Bushing, Strain Relief Variable Size Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing, Strain Relief | |
For Use With/Related Products | SJ, SJO, SJT, SPT-3 | |
Panel Thickness | 0.125" (3.18mm) | |
Panel Cutout Dimensions | Variable Size | |
Diameter - Inside | Variable Size | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.95000 | RM0.95 |
| 5 | RM0.78800 | RM3.94 |
| 10 | RM0.73300 | RM7.33 |
| 25 | RM0.66360 | RM16.59 |
| 50 | RM0.61860 | RM30.93 |
| 100 | RM0.57800 | RM57.80 |
| 250 | RM0.53128 | RM132.82 |
| 500 | RM0.50038 | RM250.19 |
| 1,000 | RM0.47276 | RM472.76 |
| Unit Price without VAT: | RM0.95000 |
|---|---|
| Unit Price with VAT: | RM1.04500 |

