Image for 14250 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

14250

DigiKey Part Number
3720-14250-ND
Manufacturer
Manufacturer Product Number
14250
Description
EC13SMPE-630 BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Clip, C-Type Black Edge Mount, Clip On 0.630" (16.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Heyco Products Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Clip, C-Type
Type Attributes
Locking, Round
Opening Size
0.630" (16.00mm)
Mounting Type
Edge Mount, Clip On
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Length
0.990" (25.15mm)
Width
0.520" (13.21mm)
Height
-
Panel Hole Size
-
Material Thickness
-
Material Flammability Rating
-
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
0.040" ~ 0.120" (1.02mm ~ 3.05mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1,000RM2.91871RM2,918.71
Manufacturers Standard Package
Unit Price without VAT:RM2.91871
Unit Price with VAT:RM3.21058