


1834 | |
|---|---|
DigiKey Part Number | 3720-1834-ND |
Manufacturer | |
Manufacturer Product Number | 1834 |
Description | BUSHING W/STR RELIEF BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Variable Size Bushing, Strain Relief Variable Size Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Bushing, Grommet Type | Bushing, Strain Relief | |
For Use With/Related Products | SPT-2 | |
Panel Thickness | 0.099" (2.52mm) | |
Panel Cutout Dimensions | Variable Size | |
Diameter - Inside | Variable Size | |
Features | - | |
Material | - | |
Color | Black | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.87000 | RM0.87 |
| 10 | RM0.72500 | RM7.25 |
| 25 | RM0.68080 | RM17.02 |
| 50 | RM0.64780 | RM32.39 |
| 100 | RM0.61700 | RM61.70 |
| 250 | RM0.57824 | RM144.56 |
| 500 | RM0.55066 | RM275.33 |
| 1,000 | RM0.52430 | RM524.30 |
| 2,500 | RM0.49144 | RM1,228.60 |
| Unit Price without VAT: | RM0.87000 |
|---|---|
| Unit Price with VAT: | RM0.95700 |

