


1853 | |
|---|---|
DigiKey Part Number | 3720-1853-ND |
Manufacturer | |
Manufacturer Product Number | 1853 |
Description | BUSHING W/STR RELIEF PA66 WHITE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Variable Size Bushing, Strain Relief Variable Size White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing, Strain Relief | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.048" (1.22mm) | |
Panel Cutout Dimensions | Variable Size | |
Diameter - Inside | Variable Size | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | White | |
Material Flammability Rating | UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.22000 | RM1.22 |
| 10 | RM1.04000 | RM10.40 |
| 25 | RM0.97400 | RM24.35 |
| 50 | RM0.92660 | RM46.33 |
| 100 | RM0.88220 | RM88.22 |
| 250 | RM0.82692 | RM206.73 |
| 500 | RM0.78744 | RM393.72 |
| 1,000 | RM0.74978 | RM749.78 |
| 2,500 | RM0.70280 | RM1,757.00 |
| Unit Price without VAT: | RM1.22000 |
|---|---|
| Unit Price with VAT: | RM1.34200 |

