2847
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2847
Heyco Liquid Tight Break Thru Strain Reliefs (LTBSR)

2827

DigiKey Part Number
3720-2827-ND
Manufacturer
Manufacturer Product Number
2827
Description
BUSHING 0.500" PA66 BLACK
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Circular - 0.625" (15.88mm) Bushing 0.500" (12.70mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Heyco Products Corporation
Series
-
Packaging
Box
Part Status
Active
Bushing, Grommet Type
Bushing
For Use With/Related Products
Cable, Wires
Panel Thickness
0.062" (1.57mm)
Panel Cutout Dimensions
Circular - 0.625" (15.88mm)
Diameter - Inside
0.500" (12.70mm)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Material Flammability Rating
UL94 V-2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21,430
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM0.42000RM0.42
10RM0.30300RM3.03
25RM0.28480RM7.12
50RM0.27060RM13.53
100RM0.25790RM25.79
250RM0.24168RM60.42
500RM0.23014RM115.07
1,000RM0.21910RM219.10
2,500RM0.20535RM513.38
Unit Price without VAT:RM0.42000
Unit Price with VAT:RM0.46200