



3114 | |
|---|---|
DigiKey Part Number | 3720-3114-ND |
Manufacturer | |
Manufacturer Product Number | 3114 |
Description | BUSHING 1.380" PA66 BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Circular - 1.750" (44.45mm) Bushing 1.380" (35.05mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.250" (6.35mm) | |
Panel Cutout Dimensions | Circular - 1.750" (44.45mm) | |
Diameter - Inside | 1.380" (35.05mm) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.47000 | RM1.47 |
| 10 | RM1.25100 | RM12.51 |
| 25 | RM1.17480 | RM29.37 |
| 50 | RM1.11820 | RM55.91 |
| 100 | RM1.06430 | RM106.43 |
| 250 | RM0.99760 | RM249.40 |
| 500 | RM0.94998 | RM474.99 |
| 1,000 | RM0.90455 | RM904.55 |
| 2,500 | RM0.84788 | RM2,119.70 |
| Unit Price without VAT: | RM1.47000 |
|---|---|
| Unit Price with VAT: | RM1.61700 |


