Cable Grip Polyamide (PA66), Nylon 6/6 PG7 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M4754

DigiKey Part Number
3720-M4754-ND
Manufacturer
Manufacturer Product Number
M4754
Description
CABLE GRIP 1.65-5.33MM PG7
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Cable Grip Polyamide (PA66), Nylon 6/6 PG7 Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Heyco Products Corporation
Series
Packaging
Box
Part Status
Active
Type
Cable Grip
Outside Cable Diameter (Min)
0.065" (1.65mm)
Outside Cable Diameter (Max)
0.210" (5.33mm)
Thread Size
PG7
Thread Length
0.320" (8.13mm)
Conduit Hub Size
-
Panel Hole Size
0.492" (12.5mm)
Material
Polyamide (PA66), Nylon 6/6
Includes
-
Color
Black
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 115°C
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 638
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM4.33000RM4.33
10RM3.66800RM36.68
25RM3.43560RM85.89
50RM3.27180RM163.59
100RM3.11540RM311.54
250RM2.92016RM730.04
500RM2.78070RM1,390.35
2,000RM2.52156RM5,043.12
4,000RM2.40125RM9,605.00
Manufacturers Standard Package
Unit Price without VAT:RM4.33000
Unit Price with VAT:RM4.76300