A3B-14PA-2DS(71) is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Hirose Electric Co Ltd
In Stock: 0
Unit Price: RM2.16270

Similar


Molex
In Stock: 0
Unit Price: RM4.95652
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 1,825
Unit Price: RM8.23000
Datasheet

Similar


3M
In Stock: 0
Unit Price: RM7.01000
Datasheet

Similar


Harwin Inc.
In Stock: 0
Unit Price: RM2.17153
Datasheet

Similar


Samtec Inc.
In Stock: 49
Unit Price: RM5.20000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: RM10.20463

Similar


Samtec Inc.
In Stock: 0
Unit Price: RM9.25902
Connector Header Through Hole, Right Angle 14 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A3B-14PA-2DS(71)

DigiKey Part Number
H123058-ND
Manufacturer
Manufacturer Product Number
A3B-14PA-2DS(71)
Description
CONN HEADER R/A 14POS 2MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 14 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
A3B-14PA-2DS(71) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Kinked Pin, Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.138" (3.50mm)
Contact Length - Post
0.102" (2.60mm)
Overall Contact Length
-
Insulation Height
0.157" (4.00mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon
Features
-
Operating Temperature
-55°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1A
Voltage Rating
200VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes