
AT-100-(3.5)(40) | |
|---|---|
DigiKey Part Number | AT-100-(3.5)(40)-ND |
Manufacturer | |
Manufacturer Product Number | AT-100-(3.5)(40) |
Description | RF ATTENUATOR 3.5DB 50OHM SMA |
Customer Reference | |
Detailed Description | RF Attenuators 3.5dB 0 Hz ~ 18 GHz 50 Ohms 1W SMA In-Line Module |
Datasheet | Datasheet |
EDA/CAD Models | AT-100-(3.5)(40) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Attenuation Value | 3.5dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 1W | |
Impedance | 50 Ohms | |
Package / Case | SMA In-Line Module | |
Base Product Number |

