
BK13C06-50DS/2-0.35V(800) | |
|---|---|
DigiKey Part Number | 26-BK13C06-50DS/2-0.35V(800)TR-ND - Tape & Reel (TR) 26-BK13C06-50DS/2-0.35V(800)CT-ND - Cut Tape (CT) 26-BK13C06-50DS/2-0.35V(800)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BK13C06-50DS/2-0.35V(800) |
Description | CONN RCPT 0.35MM SMD 50POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 1.97µin (0.050µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 0.6mm |
Number of Positions 50 | Height Above Board 0.022" (0.57mm) |
Pitch 0.014" (0.35mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.21000 | RM5.21 |
| 10 | RM4.23400 | RM42.34 |
| 25 | RM3.90280 | RM97.57 |
| 50 | RM3.66960 | RM183.48 |
| 100 | RM3.45030 | RM345.03 |
| 250 | RM3.18084 | RM795.21 |
| 500 | RM2.99126 | RM1,495.63 |
| 1,000 | RM2.81295 | RM2,812.95 |
| 2,500 | RM2.59365 | RM6,484.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | RM2.86806 | RM57,361.20 |
| Unit Price without VAT: | RM5.21000 |
|---|---|
| Unit Price with VAT: | RM5.73100 |


