


BM20B(0.6)-40DP-0.4V(51) | |
|---|---|
DigiKey Part Number | 26-BM20B(0.6)-40DP-0.4V(51)TR-ND - Tape & Reel (TR) 26-BM20B(0.6)-40DP-0.4V(51)CT-ND - Cut Tape (CT) 26-BM20B(0.6)-40DP-0.4V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM20B(0.6)-40DP-0.4V(51) |
Description | CONN HDR 40POS SMD GOLD |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM20B(0.6)-40DP-0.4V(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.020" (0.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.44000 | RM5.44 |
| 10 | RM4.43700 | RM44.37 |
| 25 | RM4.08880 | RM102.22 |
| 50 | RM3.84360 | RM192.18 |
| 100 | RM3.61430 | RM361.43 |
| 250 | RM3.33220 | RM833.05 |
| 500 | RM3.13350 | RM1,566.75 |
| 1,000 | RM2.94675 | RM2,946.75 |
| 2,500 | RM2.71702 | RM6,792.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | RM2.88448 | RM23,075.84 |
| Unit Price without VAT: | RM5.44000 |
|---|---|
| Unit Price with VAT: | RM5.98400 |




