40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BM23PF0.8-40DP-0.35V(895)

DigiKey Part Number
H125647TR-ND - Tape & Reel (TR)
H125647CT-ND - Cut Tape (CT)
H125647DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BM23PF0.8-40DP-0.35V(895)
Description
CONN HDR 40POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
BM23PF0.8-40DP-0.35V(895) Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
1.97µin (0.050µm)
Connector Type
Header, Outer Shroud Contacts
Mated Stacking Heights
0.8mm
Number of Positions
40
Height Above Board
0.025" (0.63mm)
Pitch
0.014" (0.35mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BM23PF0.8-40DP-0.35V(51)Hirose Electric Co Ltd7,13226-BM23PF0.8-40DP-0.35V(51)CT-NDRM4.54000Similar
In-Stock: 916
Check for Additional Incoming Stock
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM3.88802RM3,888.02
2,000RM3.70248RM7,404.96
3,000RM3.59812RM10,794.36
5,000RM3.47085RM17,354.25
7,000RM3.38949RM23,726.43
10,000RM3.30537RM33,053.70
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM5.65000RM5.65
10RM4.80700RM48.07
25RM4.50600RM112.65
50RM4.29120RM214.56
100RM4.08630RM408.63
250RM3.83008RM957.52
500RM3.64712RM1,823.56
Digi-Reel®
QuantityUnit PriceExt Price
1RM6.04000RM6.04
10RM5.25000RM52.50
25RM5.02760RM125.69
50RM4.91540RM245.77
100RM4.69180RM469.18
250RM4.24484RM1,061.21
500RM3.90972RM1,954.86
* All Digi-Reel orders will add a RM30.00 reeling fee.
Unit Price without VAT:RM5.65000
Unit Price with VAT:RM6.21500