Image for CR7C-44DA-4E(02) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR7C-44DA-4E(02)

DigiKey Part Number
CR7C-44DA-4E(02)-ND
Manufacturer
Manufacturer Product Number
CR7C-44DA-4E(02)
Description
CONN EDGE DUAL 44POS 0.157 EYE
Customer Reference
Detailed Description
44 Position Female Connector Non Specified - Dual Edge Gold 0.157" (4.00mm) Blue
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Obsolete
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
22
Number of Positions
44
Card Thickness
-
Number of Rows
2
Pitch
0.157" (4.00mm)
Read Out
Dual
Features
-
Mounting Type
Panel Mount
Termination
Solder Eyelet(s)
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
80.0µin (2.03µm)
Contact Type
Full Bellows
Color
Blue
Flange Feature
-
Operating Temperature
-55°C ~ 85°C
Material - Insulation
Polycarbonate (PC)
Termination Rows
2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.