
CX90BW-16P1 | |
|---|---|
DigiKey Part Number | 26-CX90BW-16P1TR-ND - Tape & Reel (TR) 26-CX90BW-16P1CT-ND - Cut Tape (CT) 26-CX90BW-16P1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX90BW-16P1 |
Description | RECEPTACLE, 16POS., USB TYPE-C C |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | CX90BW-16P1 Models |
Category | Termination Solder |
Manufacturer Hirose Electric Co Ltd | Ingress Protection IPX4 - Waterproof |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Ports 1 |
Part Status Active | Current Rating (Amps) 5A |
Connector Type USB-C (USB TYPE-C) | Voltage - Rated 48VAC/DC |
Number of Contacts 24 (16+8 Dummy) | Mating Cycles 10000 |
Gender Receptacle | Shielding Shielded |
Specifications USB 2.0 | Contact Finish Gold |
Mounting Type Surface Mount, Right Angle | Shell/Shielding Material Steel, Stainless |
Mounting Feature Horizontal | Insulation Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,400 | RM6.87423 | RM9,623.92 |
| 2,800 | RM6.54641 | RM18,329.95 |
| 4,200 | RM6.36201 | RM26,720.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.28000 | RM10.28 |
| 10 | RM8.74300 | RM87.43 |
| 25 | RM8.19360 | RM204.84 |
| 50 | RM7.80280 | RM390.14 |
| 100 | RM7.43010 | RM743.01 |
| 250 | RM6.96452 | RM1,741.13 |
| 500 | RM6.63204 | RM3,316.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.28000 | RM10.28 |
| 10 | RM8.38400 | RM83.84 |
| 25 | RM7.72880 | RM193.22 |
| 50 | RM7.26780 | RM363.39 |
| 100 | RM6.83390 | RM683.39 |
| 250 | RM6.30068 | RM1,575.17 |
| 500 | RM5.92520 | RM2,962.60 |
| Unit Price without VAT: | RM10.28000 |
|---|---|
| Unit Price with VAT: | RM11.30800 |






