
CX90BW1-24P1 | |
|---|---|
DigiKey Part Number | 26-CX90BW1-24P1TR-ND - Tape & Reel (TR) 26-CX90BW1-24P1CT-ND - Cut Tape (CT) 26-CX90BW1-24P1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX90BW1-24P1 |
Description | RECEPTACLE, 24POS., USB TYPE-C C |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 4.0 Receptacle Connector 24 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | CX90BW1-24P1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 4.0 | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | IPX4 - Waterproof | |
Operating Temperature | -40°C ~ 105°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | 48VAC/DC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | - | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM11.78000 | RM11.78 |
| 10 | RM9.58200 | RM95.82 |
| 25 | RM8.83360 | RM220.84 |
| 50 | RM8.30700 | RM415.35 |
| 100 | RM7.81140 | RM781.14 |
| 250 | RM7.20168 | RM1,800.42 |
| 500 | RM6.77262 | RM3,386.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,400 | RM7.87133 | RM11,019.86 |
| 2,800 | RM7.49599 | RM20,988.77 |
| 4,200 | RM7.28487 | RM30,596.45 |
| Unit Price without VAT: | RM11.78000 |
|---|---|
| Unit Price with VAT: | RM12.95800 |











