Socket Contact Gold 22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Gold 22 AWG Crimp
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

DF11-22SCFA(04)

DigiKey Part Number
H125951TR-ND - Tape & Reel (TR)
H125951CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DF11-22SCFA(04)
Description
CONN SOCKET 22AWG CRIMP GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
DF11-22SCFA(04) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
Hirose Electric Co Ltd
Contact Termination
Crimp
Series
Wire Gauge
22 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18,019
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM0.75000RM0.75
10RM0.62400RM6.24
25RM0.58480RM14.62
50RM0.55700RM27.85
100RM0.53050RM53.05
250RM0.49708RM124.27
500RM0.47328RM236.64
1,000RM0.45066RM450.66
2,500RM0.42241RM1,056.03
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.44982RM4,498.20
20,000RM0.42835RM8,567.00
30,000RM0.41627RM12,488.10
50,000RM0.40155RM20,077.50
70,000RM0.39214RM27,449.80
100,000RM0.38240RM38,240.00
Manufacturers Standard Package
Unit Price without VAT:RM0.75000
Unit Price with VAT:RM0.82500