


DF11CZ-10DS-2V(22) | |
|---|---|
DigiKey Part Number | H124551TR-ND - Tape & Reel (TR) H124551CT-ND - Cut Tape (CT) H124551DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF11CZ-10DS-2V(22) |
Description | CONN RCPT 10POS 0.079 TIN SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | DF11CZ-10DS-2V(22) Models |
Category | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Mfr | Insulation Color Beige |
Series | Insulation Height 0.234" (5.95mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -30°C ~ 85°C |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Contact Finish - Post Tin |
Contact Type Female Socket | Mated Stacking Heights 7.55mm, 8.2mm |
Style Board to Board or Cable | Features Pick and Place, Solder Retention |
Number of Positions | Current Rating (Amps) 2A |
Number of Positions Loaded All | Voltage Rating 250V |
Pitch - Mating | Applications General Purpose |
Number of Rows 2 | Insulation Material Polyamide (PA), Nylon |
Row Spacing - Mating 0.079" (2.00mm) | Contact Shape Square |
Mounting Type Surface Mount | Contact Material Phosphor Bronze |
Termination | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Fastening Type Friction Lock | Base Product Number |
Contact Finish - Mating |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM4.19248 | RM2,096.24 |
| 1,000 | RM3.99240 | RM3,992.40 |
| 1,500 | RM3.87980 | RM5,819.70 |
| 2,500 | RM3.74253 | RM9,356.32 |
| 3,500 | RM3.65478 | RM12,791.73 |
| 5,000 | RM3.56403 | RM17,820.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.08000 | RM5.08 |
| 10 | RM4.14900 | RM41.49 |
| 25 | RM3.82320 | RM95.58 |
| 50 | RM3.59400 | RM179.70 |
| 100 | RM3.37970 | RM337.97 |
| 250 | RM3.11592 | RM778.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.36000 | RM5.36 |
| 10 | RM4.67700 | RM46.77 |
| 25 | RM4.47760 | RM111.94 |
| 50 | RM4.37740 | RM218.87 |
| 100 | RM4.17840 | RM417.84 |
| 250 | RM3.78052 | RM945.13 |
| Unit Price without VAT: | RM5.08000 |
|---|---|
| Unit Price with VAT: | RM5.58800 |

