


DF11CZ-12DS-2V(22) | |
|---|---|
DigiKey Part Number | H125960TR-ND - Tape & Reel (TR) H125960CT-ND - Cut Tape (CT) H125960DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF11CZ-12DS-2V(22) |
Description | CONN RCPT 12POS 0.079 TIN SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | DF11CZ-12DS-2V(22) Models |
Category | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Mfr | Insulation Color Beige |
Series | Insulation Height 0.234" (5.95mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -30°C ~ 85°C |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Contact Finish - Post Tin |
Contact Type Female Socket | Mated Stacking Heights 7.55mm, 8.2mm |
Style Board to Board or Cable | Features Pick and Place, Solder Retention |
Number of Positions | Current Rating (Amps) 2A |
Number of Positions Loaded All | Voltage Rating 250V |
Pitch - Mating | Applications General Purpose |
Number of Rows 2 | Insulation Material Polyamide (PA), Nylon |
Row Spacing - Mating 0.079" (2.00mm) | Contact Shape Square |
Mounting Type Surface Mount | Contact Material Phosphor Bronze |
Termination | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Fastening Type Friction Lock | Base Product Number |
Contact Finish - Mating |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM4.55046 | RM2,275.23 |
| 1,000 | RM4.33329 | RM4,333.29 |
| 1,500 | RM4.21110 | RM6,316.65 |
| 2,500 | RM4.06209 | RM10,155.23 |
| 3,500 | RM3.96688 | RM13,884.08 |
| 5,000 | RM3.86837 | RM19,341.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.30000 | RM6.30 |
| 10 | RM5.34300 | RM53.43 |
| 25 | RM5.00680 | RM125.17 |
| 50 | RM4.76740 | RM238.37 |
| 100 | RM4.53930 | RM453.93 |
| 250 | RM4.25472 | RM1,063.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.79000 | RM5.79 |
| 10 | RM5.05100 | RM50.51 |
| 25 | RM4.83520 | RM120.88 |
| 50 | RM4.72720 | RM236.36 |
| 100 | RM4.51250 | RM451.25 |
| 250 | RM4.08280 | RM1,020.70 |
| Unit Price without VAT: | RM5.79000 |
|---|---|
| Unit Price with VAT: | RM6.36900 |



