
DF11CZ-16DS-2V(52) | |
|---|---|
DigiKey Part Number | 26-DF11CZ-16DS-2V(52)TR-ND - Tape & Reel (TR) 26-DF11CZ-16DS-2V(52)CT-ND - Cut Tape (CT) 26-DF11CZ-16DS-2V(52)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF11CZ-16DS-2V(52) |
Description | CONN RCPT 16POS 0.079 GOLD SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF11CZ-16DS-2V(52) Models |
Category | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Mfr | Insulation Color Beige |
Series | Insulation Height 0.234" (5.95mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -30°C ~ 85°C |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Contact Finish - Post Tin |
Contact Type Female Socket | Mated Stacking Heights 7.55mm, 8.2mm |
Style Board to Board or Cable | Features Pick and Place, Solder Retention |
Number of Positions | Current Rating (Amps) 2A |
Number of Positions Loaded All | Voltage Rating 250V |
Pitch - Mating | Applications General Purpose |
Number of Rows 2 | Insulation Material Polyamide (PA), Nylon |
Row Spacing - Mating 0.079" (2.00mm) | Contact Shape Square |
Mounting Type Surface Mount | Contact Material Phosphor Bronze |
Termination | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Fastening Type Friction Lock | Base Product Number |
Contact Finish - Mating |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.13000 | RM10.13 |
| 10 | RM8.59300 | RM85.93 |
| 25 | RM8.05480 | RM201.37 |
| 50 | RM7.67040 | RM383.52 |
| 100 | RM7.30400 | RM730.40 |
| 250 | RM6.84644 | RM1,711.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM8.63222 | RM4,316.11 |
| 1,000 | RM8.22038 | RM8,220.38 |
| 1,500 | RM7.98872 | RM11,983.08 |
| 2,500 | RM7.70617 | RM19,265.42 |
| 3,500 | RM7.52557 | RM26,339.49 |
| 5,000 | RM7.33879 | RM36,693.95 |
| Unit Price without VAT: | RM10.13000 |
|---|---|
| Unit Price with VAT: | RM11.14300 |


