
DF12NB(5.0)-20DP-0.5V(51) | |
|---|---|
DigiKey Part Number | 26-DF12NB(5.0)-20DP-0.5V(51)TR-ND - Tape & Reel (TR) 26-DF12NB(5.0)-20DP-0.5V(51)CT-ND - Cut Tape (CT) 26-DF12NB(5.0)-20DP-0.5V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF12NB(5.0)-20DP-0.5V(51) |
Description | CONN HDR 20POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF12NB(5.0)-20DP-0.5V(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.169" (4.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.19000 | RM3.19 |
| 10 | RM2.71100 | RM27.11 |
| 25 | RM2.54040 | RM63.51 |
| 50 | RM2.41920 | RM120.96 |
| 100 | RM2.30370 | RM230.37 |
| 250 | RM2.15912 | RM539.78 |
| 500 | RM2.05598 | RM1,027.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM2.41904 | RM2,419.04 |
| 2,000 | RM2.30358 | RM4,607.16 |
| 3,000 | RM2.23863 | RM6,715.89 |
| 5,000 | RM2.15943 | RM10,797.15 |
| 7,000 | RM2.10879 | RM14,761.53 |
| 10,000 | RM2.05643 | RM20,564.30 |
| Unit Price without VAT: | RM3.19000 |
|---|---|
| Unit Price with VAT: | RM3.50900 |









