


DF13A-20DP-1.25V(95) | |
|---|---|
DigiKey Part Number | DF13A-20DP-1.25V(95)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DF13A-20DP-1.25V(95) |
Description | CONN HEADER SMD 20POS 1.25MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 20 position 0.049" (1.25mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | 0.094" (2.40mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.189" (4.80mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin-Copper | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | - | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | -35°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Beige | |
Current Rating (Amps) | 1A | |
Voltage Rating | 150V | |
Mated Stacking Heights | 5.8mm | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |

