Connector Header Surface Mount, Right Angle 25 position 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF14-25P-1.25H(65)

DigiKey Part Number
26-DF14-25P-1.25H(65)-ND
Manufacturer
Manufacturer Product Number
DF14-25P-1.25H(65)
Description
CONN HEADER SMD R/A 25POS 1.25MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 25 position 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
DF14-25P-1.25H(65) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.086" (2.20mm)
Mfr
Insulation Height
0.098" (2.50mm)
Series
Contact Shape
Square
Packaging
Tube
Contact Finish - Mating
Gold
Part Status
Active
Contact Finish Thickness - Mating
3.94µin (0.100µm)
Connector Type
Contact Finish - Post
Gold
Contact Type
Male Pin
Contact Material
Brass
Pitch - Mating
Insulation Material
Polyamide (PA), Nylon
Number of Positions
Features
Board Guide, Solder Retention
Number of Rows
1
Operating Temperature
-35°C ~ 85°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Beige
Shrouding
Shrouded - 4 Wall
Current Rating (Amps)
1A
Mounting Type
Voltage Rating
150VAC
Termination
Solder
Contact Finish Thickness - Post
3.94µin (0.100µm)
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,845
Check for Additional Incoming Stock
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM11.77000RM11.77
13RM9.81154RM127.55
104RM8.46971RM880.85
507RM7.57394RM3,839.99
1,001RM7.21915RM7,226.37
5,005RM6.44489RM32,256.67
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM11.77000
Unit Price with VAT:RM12.94700