
DF14A-9P-1.25H(52) | |
|---|---|
DigiKey Part Number | 26-DF14A-9P-1.25H(52)TR-ND - Tape & Reel (TR) 26-DF14A-9P-1.25H(52)CT-ND - Cut Tape (CT) 26-DF14A-9P-1.25H(52)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF14A-9P-1.25H(52) |
Description | CONN HEADER SMD R/A 9POS 1.25MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 9 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF14A-9P-1.25H(52) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.086" (2.20mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.098" (2.50mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 3.94µin (0.100µm) | |
Contact Finish - Post | Gold | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | -35°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Beige | |
Current Rating (Amps) | 1A | |
Voltage Rating | 150VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 3.94µin (0.100µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM3.52282 | RM3,522.82 |
| 2,000 | RM3.35471 | RM6,709.42 |
| 3,000 | RM3.26017 | RM9,780.51 |
| 5,000 | RM3.14482 | RM15,724.10 |
| 7,000 | RM3.07110 | RM21,497.70 |
| 10,000 | RM2.99486 | RM29,948.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.73000 | RM5.73 |
| 10 | RM4.67700 | RM46.77 |
| 100 | RM3.81240 | RM381.24 |
| 500 | RM3.30498 | RM1,652.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.11000 | RM6.11 |
| 10 | RM5.30100 | RM53.01 |
| 100 | RM4.73640 | RM473.64 |
| 500 | RM3.94712 | RM1,973.56 |
| Unit Price without VAT: | RM5.73000 |
|---|---|
| Unit Price with VAT: | RM6.30300 |


