
DF17(3.0)-30DS-0.5V(57) | |
|---|---|
DigiKey Part Number | H11108TR-ND - Tape & Reel (TR) H11108CT-ND - Cut Tape (CT) H11108DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF17(3.0)-30DS-0.5V(57) |
Description | CONN RCPT 30POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF17(3.0)-30DS-0.5V(57) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 30 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 5mm, 5.5mm, 7mm | |
Height Above Board | 0.138" (3.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM4.58009 | RM4,580.09 |
| 2,000 | RM4.36156 | RM8,723.12 |
| 3,000 | RM4.23864 | RM12,715.92 |
| 5,000 | RM4.08874 | RM20,443.70 |
| 7,000 | RM3.99291 | RM27,950.37 |
| 10,000 | RM3.89380 | RM38,938.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.46000 | RM6.46 |
| 10 | RM5.49600 | RM54.96 |
| 25 | RM5.15200 | RM128.80 |
| 50 | RM4.90540 | RM245.27 |
| 100 | RM4.67090 | RM467.09 |
| 250 | RM4.37812 | RM1,094.53 |
| 500 | RM4.16900 | RM2,084.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.03000 | RM6.03 |
| 10 | RM4.89700 | RM48.97 |
| 25 | RM4.51520 | RM112.88 |
| 50 | RM4.24660 | RM212.33 |
| 100 | RM3.99280 | RM399.28 |
| 250 | RM3.68108 | RM920.27 |
| 500 | RM3.46168 | RM1,730.84 |
| Unit Price without VAT: | RM6.03000 |
|---|---|
| Unit Price with VAT: | RM6.63300 |














