
DF17(3.0)-60DS-0.5V(57) | |
|---|---|
DigiKey Part Number | H11111TR-ND - Tape & Reel (TR) H11111CT-ND - Cut Tape (CT) H11111DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF17(3.0)-60DS-0.5V(57) |
Description | CONN RCPT 60POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF17(3.0)-60DS-0.5V(57) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 5mm, 5.5mm, 7mm | |
Height Above Board | 0.138" (3.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.79000 | RM8.79 |
| 10 | RM7.47400 | RM74.74 |
| 25 | RM7.00680 | RM175.17 |
| 50 | RM6.67200 | RM333.60 |
| 100 | RM6.35290 | RM635.29 |
| 250 | RM5.95492 | RM1,488.73 |
| 500 | RM5.67068 | RM2,835.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM5.88644 | RM5,886.44 |
| 2,000 | RM5.60564 | RM11,211.28 |
| 3,000 | RM5.44768 | RM16,343.04 |
| 5,000 | RM5.25501 | RM26,275.05 |
| 7,000 | RM5.13189 | RM35,923.23 |
| Unit Price without VAT: | RM8.79000 |
|---|---|
| Unit Price with VAT: | RM9.66900 |








