
DF30FC-40DS-0.4V(82) | |
|---|---|
DigiKey Part Number | 26-DF30FC-40DS-0.4V(82)TR-ND - Tape & Reel (TR) 26-DF30FC-40DS-0.4V(82)CT-ND - Cut Tape (CT) 26-DF30FC-40DS-0.4V(82)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF30FC-40DS-0.4V(82) |
Description | CONN RCPT 40POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF30FC-40DS-0.4V(82) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness 2.00µin (0.051µm) |
Part Status Active | Mated Stacking Heights 0.9mm |
Connector Type Receptacle, Outer Shroud Contacts | Height Above Board 0.035" (0.88mm) |
Number of Positions 40 | Base Product Number |
Pitch 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.93000 | RM4.93 |
| 10 | RM4.19600 | RM41.96 |
| 25 | RM3.93200 | RM98.30 |
| 50 | RM3.74380 | RM187.19 |
| 100 | RM3.56490 | RM356.49 |
| 250 | RM3.34144 | RM835.36 |
| 500 | RM3.18186 | RM1,590.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM3.36003 | RM3,360.03 |
| 2,000 | RM3.19972 | RM6,399.44 |
| 3,000 | RM3.10950 | RM9,328.50 |
| 5,000 | RM2.99951 | RM14,997.55 |
| 7,000 | RM2.92920 | RM20,504.40 |
| 10,000 | RM2.85647 | RM28,564.70 |
| Unit Price without VAT: | RM4.93000 |
|---|---|
| Unit Price with VAT: | RM5.42300 |



