
DF37B-34DP-0.4V(51) | |
|---|---|
DigiKey Part Number | H125768TR-ND - Tape & Reel (TR) H125768CT-ND - Cut Tape (CT) H125768DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF37B-34DP-0.4V(51) |
Description | CONN HDR 34POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 34 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF37B-34DP-0.4V(51) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 2.00µin (0.051µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 0.98mm |
Number of Positions 34 | Height Above Board 0.030" (0.75mm) |
Pitch 0.016" (0.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.57000 | RM5.57 |
| 10 | RM4.72800 | RM47.28 |
| 25 | RM4.43360 | RM110.84 |
| 50 | RM4.22100 | RM211.05 |
| 100 | RM4.01950 | RM401.95 |
| 250 | RM3.76752 | RM941.88 |
| 500 | RM3.58754 | RM1,793.77 |
| 1,000 | RM3.41632 | RM3,416.32 |
| 2,500 | RM3.32392 | RM8,309.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | RM3.30819 | RM26,465.52 |
| Unit Price without VAT: | RM5.57000 |
|---|---|
| Unit Price with VAT: | RM6.12700 |









