Board-In Contact Tin 24-28 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF4-2428PCF(05)

DigiKey Part Number
26-DF4-2428PCF(05)TR-ND - Tape & Reel (TR)
26-DF4-2428PCF(05)CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DF4-2428PCF(05)
Description
CONN BOARD-IN 24-28AWG CRIMP TIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Board-In Contact Tin 24-28 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
DF4-2428PCF(05) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Board-In
Manufacturer
Hirose Electric Co Ltd
Contact Termination
Crimp
Series
Wire Gauge
24-28 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,013
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.22900RM2.29
25RM0.21440RM5.36
50RM0.20340RM10.17
100RM0.19380RM19.38
250RM0.18172RM45.43
500RM0.17296RM86.48
1,000RM0.16465RM164.65
2,500RM0.15432RM385.80
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.20678RM2,067.80
20,000RM0.19690RM3,938.00
30,000RM0.19135RM5,740.50
50,000RM0.18457RM9,228.50
70,000RM0.18024RM12,616.80
100,000RM0.17577RM17,577.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900