
DF40C-40DP-0.4V(58) | |
|---|---|
DigiKey Part Number | 26-DF40C-40DP-0.4V(58)TR-ND - Tape & Reel (TR) 26-DF40C-40DP-0.4V(58)CT-ND - Cut Tape (CT) 26-DF40C-40DP-0.4V(58)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF40C-40DP-0.4V(58) |
Description | CONN PLUG 40POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF40C-40DP-0.4V(58) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 1.5mm, 2mm, 2.5mm, 3mm, 3.5mm, 4mm |
Connector Type Plug, Outer Shroud Contacts | Height Above Board 0.045" (1.14mm) |
Number of Positions 40 | Base Product Number |
Pitch 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.02000 | RM5.02 |
| 10 | RM4.25400 | RM42.54 |
| 25 | RM3.98960 | RM99.74 |
| 50 | RM3.79840 | RM189.92 |
| 100 | RM3.61660 | RM361.66 |
| 250 | RM3.38988 | RM847.47 |
| 500 | RM3.22802 | RM1,614.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM3.42663 | RM3,426.63 |
| 2,000 | RM3.26314 | RM6,526.28 |
| 3,000 | RM3.17113 | RM9,513.39 |
| 5,000 | RM3.05896 | RM15,294.80 |
| 7,000 | RM2.98724 | RM20,910.68 |
| 10,000 | RM2.91310 | RM29,131.00 |
| Unit Price without VAT: | RM5.02000 |
|---|---|
| Unit Price with VAT: | RM5.52200 |
















