44 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF40C-44DP-0.4V(51)

DigiKey Part Number
H11904TR-ND - Tape & Reel (TR)
H11904CT-ND - Cut Tape (CT)
H11904DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF40C-44DP-0.4V(51)
Description
CONN PLUG 44POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
44 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
DF40C-44DP-0.4V(51) Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
2.00µin (0.051µm)
Connector Type
Plug, Outer Shroud Contacts
Mated Stacking Heights
1.5mm, 2mm, 2.5mm, 3mm, 3.5mm, 4mm
Number of Positions
44
Height Above Board
0.045" (1.14mm)
Pitch
0.016" (0.40mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,059
Check for Additional Incoming Stock
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM2.74662RM13,733.10
10,000RM2.61565RM26,156.50
15,000RM2.54197RM38,129.55
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM4.15000RM4.15
10RM3.53500RM35.35
25RM3.31320RM82.83
50RM3.15520RM157.76
100RM3.00400RM300.40
250RM2.81588RM703.97
500RM2.68134RM1,340.67
1,000RM2.55328RM2,553.28
2,500RM2.41740RM6,043.50
Digi-Reel®
QuantityUnit PriceExt Price
1RM4.27000RM4.27
10RM3.61800RM36.18
25RM3.46800RM86.70
50RM3.39540RM169.77
100RM3.24730RM324.73
250RM2.95224RM738.06
500RM2.65700RM1,328.50
1,000RM2.36178RM2,361.78
2,500RM2.14036RM5,350.90
* All Digi-Reel orders will add a RM30.00 reeling fee.
Unit Price without VAT:RM4.15000
Unit Price with VAT:RM4.56500