Similar

DF40C-80DP-0.4V(54) | |
|---|---|
DigiKey Part Number | 26-DF40C-80DP-0.4V(54)-ND |
Manufacturer | |
Manufacturer Product Number | DF40C-80DP-0.4V(54) |
Description | CONN RECEPTACLE SMD |
Customer Reference | |
Detailed Description | 80 Position Connector Plug, Outer Shroud Contacts |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 80 | |
Base Product Number |


