
DF40HC(2.5)-40DS-0.4V(51) | |
|---|---|
DigiKey Part Number | 26-DF40HC(2.5)-40DS-0.4V(51)TR-ND - Tape & Reel (TR) 26-DF40HC(2.5)-40DS-0.4V(51)CT-ND - Cut Tape (CT) 26-DF40HC(2.5)-40DS-0.4V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF40HC(2.5)-40DS-0.4V(51) |
Description | CONN RCPT 40POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF40HC(2.5)-40DS-0.4V(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Mated Stacking Heights | 2.5mm | |
Height Above Board | 0.094" (2.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM3.93158 | RM11,794.74 |
| 6,000 | RM3.74410 | RM22,464.60 |
| 9,000 | RM3.63863 | RM32,747.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.91000 | RM5.91 |
| 10 | RM5.03100 | RM50.31 |
| 25 | RM4.71520 | RM117.88 |
| 50 | RM4.48920 | RM224.46 |
| 100 | RM4.27490 | RM427.49 |
| 250 | RM4.00700 | RM1,001.75 |
| 500 | RM3.81566 | RM1,907.83 |
| 1,000 | RM3.63355 | RM3,633.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.79000 | RM5.79 |
| 10 | RM5.05100 | RM50.51 |
| 25 | RM4.83520 | RM120.88 |
| 50 | RM4.72720 | RM236.36 |
| 100 | RM4.51250 | RM451.25 |
| 250 | RM4.08280 | RM1,020.70 |
| 500 | RM3.76050 | RM1,880.25 |
| 1,000 | RM3.22331 | RM3,223.31 |
| Unit Price without VAT: | RM5.79000 |
|---|---|
| Unit Price with VAT: | RM6.36900 |







