
DF40HC(2.5)-40DS-0.4V(58) | |
|---|---|
DigiKey Part Number | H124601TR-ND - Tape & Reel (TR) H124601CT-ND - Cut Tape (CT) H124601DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF40HC(2.5)-40DS-0.4V(58) |
Description | CONN RCPT 40POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF40HC(2.5)-40DS-0.4V(58) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 2.5mm | |
Height Above Board | 0.094" (2.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM4.13720 | RM4,137.20 |
| 2,000 | RM3.93979 | RM7,879.58 |
| 3,000 | RM3.82873 | RM11,486.19 |
| 5,000 | RM3.69333 | RM18,466.65 |
| 7,000 | RM3.60677 | RM25,247.39 |
| 10,000 | RM3.51725 | RM35,172.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.63000 | RM5.63 |
| 10 | RM4.59800 | RM45.98 |
| 25 | RM4.23960 | RM105.99 |
| 50 | RM3.98640 | RM199.32 |
| 100 | RM3.74890 | RM374.89 |
| 250 | RM3.45600 | RM864.00 |
| 500 | RM3.25002 | RM1,625.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.03000 | RM6.03 |
| 10 | RM5.23600 | RM52.36 |
| 25 | RM5.01480 | RM125.37 |
| 50 | RM4.90300 | RM245.15 |
| 100 | RM4.67990 | RM467.99 |
| 250 | RM4.23408 | RM1,058.52 |
| 500 | RM3.89982 | RM1,949.91 |
| Unit Price without VAT: | RM5.63000 |
|---|---|
| Unit Price with VAT: | RM6.19300 |



