DF40TC-30DP-0.4V(58) is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Hirose Electric Co Ltd
In Stock: 0
Unit Price: RM3.11000
Datasheet
30 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF40TC-30DP-0.4V(58)

DigiKey Part Number
26-DF40TC-30DP-0.4V(58)TR-ND - Tape & Reel (TR)
26-DF40TC-30DP-0.4V(58)CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DF40TC-30DP-0.4V(58)
Description
CONN 0.4MM PLUG SMD 30POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
30 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Features
Pick and Place, Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
1.97µin (0.050µm)
Connector Type
Header, Outer Shroud Contacts
Height Above Board
0.045" (1.14mm)
Number of Positions
30
Base Product Number
Pitch
0.016" (0.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DF40TC-30DP-0.4V(51)Hirose Electric Co Ltd026-DF40TC-30DP-0.4V(51)CT-NDRM3.11000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM4.33000RM4.33
10RM3.53400RM35.34
25RM3.25920RM81.48
50RM3.06460RM153.23
100RM2.88170RM288.17
250RM2.65668RM664.17
500RM2.49836RM1,249.18
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM2.95145RM2,951.45
Manufacturers Standard Package
Unit Price without VAT:RM4.33000
Unit Price with VAT:RM4.76300