Similar

DF40TC-30DP-0.4V(58) | |
|---|---|
DigiKey Part Number | 26-DF40TC-30DP-0.4V(58)TR-ND - Tape & Reel (TR) 26-DF40TC-30DP-0.4V(58)CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DF40TC-30DP-0.4V(58) |
Description | CONN 0.4MM PLUG SMD 30POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Pick and Place, Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 1.97µin (0.050µm) |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.045" (1.14mm) |
Number of Positions 30 | Base Product Number |
Pitch 0.016" (0.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF40TC-30DP-0.4V(51) | Hirose Electric Co Ltd | 0 | 26-DF40TC-30DP-0.4V(51)CT-ND | RM3.11000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.33000 | RM4.33 |
| 10 | RM3.53400 | RM35.34 |
| 25 | RM3.25920 | RM81.48 |
| 50 | RM3.06460 | RM153.23 |
| 100 | RM2.88170 | RM288.17 |
| 250 | RM2.65668 | RM664.17 |
| 500 | RM2.49836 | RM1,249.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM2.95145 | RM2,951.45 |
| Unit Price without VAT: | RM4.33000 |
|---|---|
| Unit Price with VAT: | RM4.76300 |


