
DF40TC-50DP-0.4V(58) | |
|---|---|
DigiKey Part Number | 26-DF40TC-50DP-0.4V(58)TR-ND - Tape & Reel (TR) 26-DF40TC-50DP-0.4V(58)CT-ND - Cut Tape (CT) 26-DF40TC-50DP-0.4V(58)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF40TC-50DP-0.4V(58) |
Description | CONN 0.4MM PLUG SMD 50POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Pick and Place, Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 1.97µin (0.050µm) |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.045" (1.14mm) |
Number of Positions 50 | Base Product Number |
Pitch 0.016" (0.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF40TC-50DP-0.4V(51) | Hirose Electric Co Ltd | 7,507 | 26-DF40TC-50DP-0.4V(51)CT-ND | RM4.62000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM4.05965 | RM4,059.65 |
| 2,000 | RM3.86597 | RM7,731.94 |
| 3,000 | RM3.75700 | RM11,271.00 |
| 5,000 | RM3.62410 | RM18,120.50 |
| 7,000 | RM3.53917 | RM24,774.19 |
| 10,000 | RM3.45131 | RM34,513.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.93000 | RM5.93 |
| 10 | RM5.04400 | RM50.44 |
| 25 | RM4.72720 | RM118.18 |
| 50 | RM4.50060 | RM225.03 |
| 100 | RM4.28580 | RM428.58 |
| 250 | RM4.01716 | RM1,004.29 |
| 500 | RM3.82534 | RM1,912.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.93000 | RM5.93 |
| 10 | RM4.83500 | RM48.35 |
| 25 | RM4.45880 | RM111.47 |
| 50 | RM4.19180 | RM209.59 |
| 100 | RM3.94210 | RM394.21 |
| 250 | RM3.63416 | RM908.54 |
| 500 | RM3.41754 | RM1,708.77 |
| Unit Price without VAT: | RM5.93000 |
|---|---|
| Unit Price with VAT: | RM6.52300 |

