



DF51-16DEP-2C | |
|---|---|
DigiKey Part Number | H125880-ND |
Manufacturer | |
Manufacturer Product Number | DF51-16DEP-2C |
Description | CONN PLUG HSG 16POS 2.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Plug Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF51-16DEP-2C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Detent Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.00000 | RM5.00 |
| 10 | RM4.24300 | RM42.43 |
| 25 | RM3.97960 | RM99.49 |
| 50 | RM3.78880 | RM189.44 |
| 100 | RM3.60750 | RM360.75 |
| 300 | RM3.33810 | RM1,001.43 |
| 500 | RM3.21984 | RM1,609.92 |
| 1,000 | RM3.06611 | RM3,066.11 |
| 2,500 | RM2.87418 | RM7,185.45 |
| Unit Price without VAT: | RM5.00000 |
|---|---|
| Unit Price with VAT: | RM5.50000 |

