




DF51K-18DP-2DSA(800) | |
|---|---|
DigiKey Part Number | 26-DF51K-18DP-2DSA(800)-ND |
Manufacturer | |
Manufacturer Product Number | DF51K-18DP-2DSA(800) |
Description | CONN HDR 2MM DUAL TIN PCB 18POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 18 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF51K-18DP-2DSA(800) Models |
Category | Contact Length - Post 0.118" (3.00mm) |
Mfr | Insulation Height 0.331" (8.40mm) |
Series | Contact Shape Square |
Packaging Bag | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -55°C ~ 105°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Row Spacing - Mating | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) Varies by Wire Gauge |
Style | Voltage Rating 250VAC/DC |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Mounting Type | Applications General Purpose, Industrial, Medical |
Termination Solder | Base Product Number |
Fastening Type Latch Holder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.47000 | RM3.47 |
| 10 | RM2.93500 | RM29.35 |
| 100 | RM2.49240 | RM249.24 |
| 500 | RM2.22460 | RM1,112.30 |
| 1,000 | RM2.11834 | RM2,118.34 |
| 5,000 | RM1.89097 | RM9,454.85 |
| 10,000 | RM1.80078 | RM18,007.80 |
| Unit Price without VAT: | RM3.47000 |
|---|---|
| Unit Price with VAT: | RM3.81700 |


