Parametric Equivalent

DF56C-26S-0.3V(51) | |
|---|---|
DigiKey Part Number | 26-DF56C-26S-0.3V(51)TR-ND - Tape & Reel (TR) 26-DF56C-26S-0.3V(51)CT-ND - Cut Tape (CT) 26-DF56C-26S-0.3V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF56C-26S-0.3V(51) |
Description | CONN RCPT 26POS 0.012 GOLD SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 Position Receptacle Connector 0.012" (0.30mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF56C-26S-0.3V(51) Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 3.90µin (0.099µm) |
Series | Insulation Color Black |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.057" (1.45mm) |
Part Status Active | Operating Temperature -35°C ~ 85°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Non-Gendered | Contact Finish - Post Gold |
Style Board to Cable/Wire | Features Grounding Tab |
Number of Positions | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions Loaded All | Voltage Rating 30VAC |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP), Halogen Free |
Number of Rows 1 | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Contact Finish Thickness - Post 2.00µin (0.051µm) |
Termination | Base Product Number |
Fastening Type Friction Lock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF56CJ-26S-0.3V(51) | Hirose Electric Co Ltd | 0 | DF56CJ-26S-0.3V(51)-ND | RM10.98236 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM3.66576 | RM18,328.80 |
| 10,000 | RM3.49099 | RM34,909.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.75000 | RM5.75 |
| 10 | RM4.87400 | RM48.74 |
| 25 | RM4.56880 | RM114.22 |
| 50 | RM4.35060 | RM217.53 |
| 100 | RM4.14210 | RM414.21 |
| 250 | RM3.88264 | RM970.66 |
| 500 | RM3.69730 | RM1,848.65 |
| 1,000 | RM3.52074 | RM3,520.74 |
| 2,500 | RM3.43608 | RM8,590.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.59000 | RM5.59 |
| 10 | RM4.86200 | RM48.62 |
| 25 | RM4.65560 | RM116.39 |
| 50 | RM4.55220 | RM227.61 |
| 100 | RM4.34540 | RM434.54 |
| 250 | RM3.93164 | RM982.91 |
| 500 | RM3.62126 | RM1,810.63 |
| 1,000 | RM3.10393 | RM3,103.93 |
| 2,500 | RM2.89700 | RM7,242.50 |
| Unit Price without VAT: | RM5.59000 |
|---|---|
| Unit Price with VAT: | RM6.14900 |













