
DF60-6P-10.16DS(27) | |
|---|---|
DigiKey Part Number | 26-DF60-6P-10.16DS(27)-ND |
Manufacturer | |
Manufacturer Product Number | DF60-6P-10.16DS(27) |
Description | CONN HDR 6POS 10.16MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 6 position 0.400" (10.16mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF60-6P-10.16DS(27) Models |
Category | Contact Length - Post 0.150" (3.81mm) |
Mfr | Insulation Height 0.683" (17.35mm) |
Series | Contact Shape Rectangular |
Packaging Tray | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Connector Type | Contact Finish - Post Gold |
Contact Type Male Blade | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions | Features Board Lock |
Number of Rows 1 | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) Varies by Wire Gauge |
Mounting Type | Voltage Rating 1000VAC/DC |
Termination Solder | Contact Finish Thickness - Post 8.00µin (0.203µm) |
Fastening Type Latch Holder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM30.34000 | RM30.34 |
| 24 | RM24.23500 | RM581.64 |
| 120 | RM21.63250 | RM2,595.90 |
| 504 | RM19.55016 | RM9,853.28 |
| 1,008 | RM18.61802 | RM18,766.96 |
| Unit Price without VAT: | RM30.34000 |
|---|---|
| Unit Price with VAT: | RM33.37400 |




