Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DF62C-2S-2.2C(18) | |
|---|---|
DigiKey Part Number | DF62C-2S-2.2C(18)-ND |
Manufacturer | |
Manufacturer Product Number | DF62C-2S-2.2C(18) |
Description | CONN SOCKET HSG 2POS 2.20MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Socket Red 0.087" (2.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF62C-2S-2.2C(18) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.087" (2.20mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Red | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -35°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM1.22260 | RM122.26 |
| Unit Price without VAT: | RM1.22260 |
|---|---|
| Unit Price with VAT: | RM1.34486 |



