18-22 AWG SSL Contact, Non-Gendered Crimp Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF64-1822PCF

DigiKey Part Number
H122194TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DF64-1822PCF
Description
CONN SSL CONTACT 18-22AWG CRIMP
Customer Reference
Detailed Description
18-22 AWG SSL Contact, Non-Gendered Crimp Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
DF64-1822PCF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Style
Board to Board or Cable
Connector Type
Contact, Non-Gendered
Number of Positions
1
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Pitch
-
Wire Gauge
18-22 AWG
Features
-
Contact Finish
Tin
Contact Material
Phosphor Bronze
Fastening Type
-
Housing Color
-
Housing Material
-
Operating Temperature
-55°C ~ 105°C
Voltage Rating
350 V
Current Rating (Amps)
3A, 4A, 5A
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.