Direct

DF80-30P-0.5SD(51) | |
|---|---|
DigiKey Part Number | DF80-30P-0.5SD(51)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DF80-30P-0.5SD(51) |
Description | CONN PLUG 30POS SOLDER GOLD |
Customer Reference | |
Detailed Description | 30 Position Rectangular Plug Connector Solder Gold 32-36 AWG, 40-46 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Connector Type | Plug | |
Contact Type | Outer Shroud Contact | |
Number of Positions | 30 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | Latch Lock | |
Cable Termination | Solder | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 32-36 AWG, 40-46 AWG | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Black | |
Base Product Number |


