DF80-30P-0.5SD(52) is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Hirose Electric Co Ltd
In Stock: 0
Unit Price: RM4.86748
Datasheet
30 Position Rectangular Plug Connector Solder Gold 32-36 AWG, 40-46 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF80-30P-0.5SD(52)

DigiKey Part Number
H122020TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DF80-30P-0.5SD(52)
Description
CONN PLUG 30POS SOLDER GOLD
Customer Reference
Detailed Description
30 Position Rectangular Plug Connector Solder Gold 32-36 AWG, 40-46 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
Plug
Contact Type
Outer Shroud Contact
Number of Positions
30
Pitch
0.020" (0.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line), Right Angle
Fastening Type
Latch Lock
Cable Termination
Solder
Wire Type
Discrete or Ribbon Cable
Wire Gauge
32-36 AWG, 40-46 AWG
Features
Closed End
Contact Finish
Gold
Contact Finish Thickness
-
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types