Similar




ER8-30S-0.8SV-7H | |
|---|---|
DigiKey Part Number | H125559TR-ND - Tape & Reel (TR) H125559CT-ND - Cut Tape (CT) H125559DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ER8-30S-0.8SV-7H |
Description | CONN RCPT 30POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ER8-30S-0.8SV-7H Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Outer Shroud Contacts | Mated Stacking Heights 9mm, 12mm |
Number of Positions 30 | Height Above Board 0.285" (7.24mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ER8-30S-0.8SV-7H(10) | Hirose Electric Co Ltd | 0 | 26-ER8-30S-0.8SV-7H(10)TR-ND | RM5.77530 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM24.81000 | RM24.81 |
| 10 | RM20.21200 | RM202.12 |
| 25 | RM18.63440 | RM465.86 |
| 50 | RM17.52220 | RM876.11 |
| 100 | RM16.47780 | RM1,647.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | RM18.22738 | RM7,290.95 |
| 800 | RM17.35813 | RM13,886.50 |
| 1,200 | RM16.86913 | RM20,242.96 |
| 2,000 | RM16.27272 | RM32,545.44 |
| Unit Price without VAT: | RM24.81000 |
|---|---|
| Unit Price with VAT: | RM27.29100 |




