
EX80-100P1(71) | |
|---|---|
DigiKey Part Number | 26-EX80-100P1(71)-ND |
Manufacturer | |
Manufacturer Product Number | EX80-100P1(71) |
Description | CONN PLUG 100POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Plug, Outer Shroud Contacts Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 100 | |
Pitch | 0.024" (0.60mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Shutter | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | 0.594" (15.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | RM30.92200 | RM1,546.10 |
| Unit Price without VAT: | RM30.92200 |
|---|---|
| Unit Price with VAT: | RM34.01420 |

