


EX80-54(50)S-SH(71) | |
|---|---|
DigiKey Part Number | 26-EX80-54(50)S-SH(71)TR-ND - Tape & Reel (TR) 26-EX80-54(50)S-SH(71)CT-ND - Cut Tape (CT) 26-EX80-54(50)S-SH(71)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EX80-54(50)S-SH(71) |
Description | CONN RCPT SMD VERTICAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 54 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | EX80-54(50)S-SH(71) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 54 | |
Pitch | 0.024" (0.60mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Shutter | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.205" (5.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM26.46018 | RM13,230.09 |
| 1,000 | RM25.19874 | RM25,198.74 |
| 1,500 | RM24.48897 | RM36,733.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM39.56000 | RM39.56 |
| 10 | RM32.22500 | RM322.25 |
| 100 | RM26.27190 | RM2,627.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM43.10000 | RM43.10 |
| 10 | RM38.79700 | RM387.97 |
| 100 | RM34.67440 | RM3,467.44 |
| Unit Price without VAT: | RM39.56000 |
|---|---|
| Unit Price with VAT: | RM43.51600 |

