
FH12-11S-0.5SH(55) | |
|---|---|
DigiKey Part Number | HFJ111TR-ND - Tape & Reel (TR) HFJ111CT-ND - Cut Tape (CT) HFJ111DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH12-11S-0.5SH(55) |
Description | CONN FFC BOTTOM 11POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH12-11S-0.5SH(55) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 11 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA), Nylon | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Beige | |
Actuator Color | Brown | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM4.09845 | RM8,196.90 |
| 4,000 | RM3.90297 | RM15,611.88 |
| 6,000 | RM3.79299 | RM22,757.94 |
| 10,000 | RM3.65886 | RM36,588.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.63000 | RM5.63 |
| 10 | RM4.79500 | RM47.95 |
| 25 | RM4.49480 | RM112.37 |
| 50 | RM4.28040 | RM214.02 |
| 100 | RM4.07590 | RM407.59 |
| 250 | RM3.82040 | RM955.10 |
| 500 | RM3.63788 | RM1,818.94 |
| 1,000 | RM3.46425 | RM3,464.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.46000 | RM6.46 |
| 10 | RM5.61100 | RM56.11 |
| 25 | RM5.37240 | RM134.31 |
| 50 | RM5.25280 | RM262.64 |
| 100 | RM5.01400 | RM501.40 |
| 250 | RM4.53652 | RM1,134.13 |
| 500 | RM4.17838 | RM2,089.19 |
| 1,000 | RM3.58146 | RM3,581.46 |
| Unit Price without VAT: | RM5.63000 |
|---|---|
| Unit Price with VAT: | RM6.19300 |

