
FH28-40(20)SB-1SH(05) | |
|---|---|
DigiKey Part Number | H126106TR-ND - Tape & Reel (TR) H126106CT-ND - Cut Tape (CT) H126106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH28-40(20)SB-1SH(05) |
Description | CONN FPC BOTTOM 40POS 1MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 (20 Loaded) Position FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH28-40(20)SB-1SH(05) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 40 (20 Loaded) | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.100" (2.54mm) | |
Locking Feature | Rotary Lock | |
Cable End Type | Tabbed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Features | - | |
Voltage Rating | - | |
Operating Temperature | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | - | |
Contact Finish Thickness | - | |
Housing Color | Gray | |
Actuator Color | Black | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM4.44877 | RM8,897.54 |
| 4,000 | RM4.23662 | RM16,946.48 |
| 6,000 | RM4.11724 | RM24,703.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.19000 | RM6.19 |
| 10 | RM5.26400 | RM52.64 |
| 25 | RM4.93440 | RM123.36 |
| 50 | RM4.69800 | RM234.90 |
| 100 | RM4.47310 | RM447.31 |
| 250 | RM4.19296 | RM1,048.24 |
| 500 | RM3.99272 | RM1,996.36 |
| 1,000 | RM3.80214 | RM3,802.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.90000 | RM6.90 |
| 10 | RM5.98500 | RM59.85 |
| 25 | RM5.73040 | RM143.26 |
| 50 | RM5.60260 | RM280.13 |
| 100 | RM5.34820 | RM534.82 |
| 250 | RM4.83896 | RM1,209.74 |
| 500 | RM4.45692 | RM2,228.46 |
| 1,000 | RM3.82022 | RM3,820.22 |
| Unit Price without VAT: | RM6.19000 |
|---|---|
| Unit Price with VAT: | RM6.80900 |

